3M 37303-3101-0P0FL technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | Mini-Clamp I, 373 |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for 3M 37303-3101-0P0FL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.