
3-position IDC receptacle connector with a 6.5mm pitch, designed for 20-24AWG discrete wire. Features female socket contacts made of copper alloy with gold and nickel plating, offering a 3A current rating and 32V voltage rating. This straight, free-hanging or cable-mount component has a black housing, operates between -20°C and 85°C, and boasts a UL94 V-0 flammability rating.
3M 37303-A124-00EMB technical specifications.
| Color | Black, Green |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Silver, Copper |
| Contact Plating | Gold, Nickel |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 23.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 13.8mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 6.5mm |
| Reach SVHC Compliant | Yes |
| Series | Mini-Clamp |
| Termination | IDT |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for 3M 37303-A124-00EMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.