
3-position female receptacle connector with IDC termination for discrete wire. Features gold-plated copper alloy contacts, a 3A current rating, and a 32V voltage rating. Designed for 20-24AWG wire, this straight-orientation connector operates between -20°C and 85°C. It boasts a UL94 V-0 flammability rating and is suitable for panel or cable mounting.
3M 37303-A165-0PEMB technical specifications.
| Color | Black, Blue |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Silver, Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Pitch | 6.5mm |
| Series | 373 |
| Termination | IDT |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for 3M 37303-A165-0PEMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
