
3-position, 1-row shrouded header receptacle with straight orientation and IDC termination. Features copper alloy contacts with gold and nickel plating, rated for 3A and 32V AC/DC. Designed for discrete wire, 20-24 AWG, with a 0.079-inch pitch. Operates within a -20°C to 85°C temperature range and boasts a UL94 V-0 flammability rating. RoHS compliant and suitable for panel or cable mounting.
3M 37303-A206-0PE-MB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, Nickel |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mini-Clamp II, 373 |
| Termination | IDC |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for 3M 37303-A206-0PE-MB to view detailed technical specifications.
No datasheet is available for this part.
