
3-position, 1-row, straight shrouded header receptacle with IDC termination. Features copper alloy contacts with gold and nickel plating, rated for 3A and 32V. Operates from -20°C to 85°C, with a 2mm pitch and 6.5mm centerline. Designed for cable mounting with discrete wire, accommodating 24-26AWG wire gauge. UL94 V-0 flammability rating, RoHS compliant.
3M 37303-B101-00E-MB technical specifications.
| Color | Black, Red |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper, Silver |
| Contact Plating | Gold, Nickel |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 23.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 13.8mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2mm |
| Primary Type | Rectangular |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 373 |
| Termination | IDC |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for 3M 37303-B101-00E-MB to view detailed technical specifications.
No datasheet is available for this part.