3-position, 1-row, straight rectangular receptacle connector with IDC termination for 24-26AWG discrete wire. Features female socket contacts made of copper alloy with gold plating, rated for 3A and 32V. Operating temperature range from -20°C to 85°C, with UL94 V-0 flammability rating. Available in black and yellow, with a 2mm pitch and 23.4mm depth.
3M 37303-B122-00EMB technical specifications.
| Color | Black, Yellow |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Silver |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 23.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 13.8mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Primary Type | Rectangular |
| Reach SVHC Compliant | Unknown |
| Series | 373 |
| Termination | IDT |
| Voltage Rating | 32V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for 3M 37303-B122-00EMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.