
3-position female socket connector with IDC termination for 24-26AWG discrete wire. Features gold and nickel plated copper alloy contacts, a 2mm pitch, and a straight orientation. Rated for 32V and 3A, with an operating temperature range of -20°C to 85°C. Designed for panel or cable mounting, this connector is supplied in bulk packaging.
3M 37303-B122-0PEMB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, Nickel |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Gender | Female |
| Length | 23.4mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Series | 373 |
| Termination | IDT |
| Voltage Rating | 32V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for 3M 37303-B122-0PEMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.