This 3A rated connector features a gold plated copper alloy contact and a black color. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The connector is designed for panel mount and has a pitch of 6.5mm with a maximum wire gauge of 26AWG and a minimum wire gauge of 24AWG.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Length | 23.4mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 6.5mm |
| Series | Mini-Clamp II, 373 |
| Termination | IDT |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |