Conn IDC Connector SKT 4 POS 2mm IDT ST Panel Mount Box
3M 37304-2165-0P0FL technical specifications.
| Type | IDC Connector |
| Gender | SKT |
| Number of Contacts | 4 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | IDT |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 32V |
| Height | 6.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3M 37304-2165-0P0FL to view detailed technical specifications.
No datasheet is available for this part.