3M 37304-A124-00E-MB technical specifications.
| Type | IDC Connector |
| Gender | SKT |
| Number of Contacts | 4 |
| Terminal Pitch | 2mm |
| Termination Method | IDT |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for 3M 37304-A124-00E-MB to view detailed technical specifications.
No datasheet is available for this part.