
4-position, 1-row, straight receptacle connector with IDC termination for discrete wire. Features female socket contacts made from copper alloy with gold plating, rated for 3A and 32V. Operates within a temperature range of -20°C to 85°C and boasts a UL94 V-0 flammability rating. Designed for 20-24AWG wire, this free-hanging or cable-mounted component has a 6.5mm pitch and a depth of 23.4mm.
3M 37304-A165-00EMB technical specifications.
| Color | Black, Blue |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper, Silver |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 23.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 15.8mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 6.5mm |
| Primary Type | Rectangular |
| Reach SVHC Compliant | No |
| Series | Mini-Clamp II, 373 |
| Termination | IDT |
| Voltage Rating | 32V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for 3M 37304-A165-00EMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
