
4-position, 1-row female socket header for discrete wire termination. Features a 6.5mm pitch, straight orientation, and a 3A current rating with a 32V voltage rating. Constructed with copper alloy contacts plated in gold and nickel, housed in a UL94 V-0 flammability rated black and blue receptacle. Designed for panel or cable mounting, accommodating 20-24 AWG wire gauges. Operating temperature range from -20°C to 85°C.
3M 37304-A165-0PE-MB technical specifications.
| Color | Black, Blue |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Silver, Copper |
| Contact Plating | Gold, Nickel |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 25.4mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 6.5mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Mini-Clamp |
| Termination | IDT |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for 3M 37304-A165-0PE-MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
