4-position, 2mm pitch, straight orientation, female socket IDC connector for cable mounting. Features copper alloy contacts with gold plating, a 3A current rating, and a 32V voltage rating. Operates between -20°C and 85°C, with a UL94 V-0 flammability rating. Accommodates 24-26AWG discrete wire.
3M 37304-B101-00E-MB technical specifications.
| Color | Black, Red |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 23.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 15.8mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Primary Type | Rectangular |
| RoHS Compliant | Yes |
| Series | 373 |
| Termination | IDT |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for 3M 37304-B101-00E-MB to view detailed technical specifications.
No datasheet is available for this part.