Rectangular receptacle connector with 4 positions and 4 contacts, featuring IDC termination for 24-26AWG discrete wire. Contacts are copper alloy with silver and gold plating, rated for 3A and 32V. This free-hanging, straight-orientation component operates between -20°C and 85°C, with a UL94 V-0 flammability rating. Available in black and yellow.
3M 37304-B122-00EMB technical specifications.
| Color | Black, Yellow |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Silver, Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2mm |
| Primary Type | Rectangular |
| Reach SVHC Compliant | Unknown |
| Series | 373 |
| Termination | IDC |
| Voltage Rating | 32V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for 3M 37304-B122-00EMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.