4-position, 1-row receptacle connector with a 2mm pitch, designed for discrete wire termination via Insulation Displacement Technology (IDT). Features female socket contacts made from copper alloy with silver and gold plating, supporting a current rating of 3A and a voltage rating of 32V. Suitable for panel or cable mounting, this straight-orientation connector operates within a temperature range of -20°C to 85°C and accommodates wire gauges from 24AWG to 26AWG. Available in black, orange, and yellow.
3M 37304-B163-0PEMB technical specifications.
| Color | Black, Orange, Yellow |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Silver, Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Gender | Receptacle |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| Series | 373 |
| Termination | IDT |
| Voltage Rating | 32V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for 3M 37304-B163-0PEMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.