3M 3732-48MMX50M technical specifications.
| Color | Red, Tan |
| Lead Free | Lead Free |
| Mount | Box |
| Packaging | Roll |
| Series | Scotch® 3732 |
| Thickness | 0.064mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 3732-48MMX50M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.