3M 3743-CLEAR-48MMX50M-BULK technical specifications.
| Color | Clear |
| Length | 164foot |
| Max Operating Temperature | 4°C |
| Min Operating Temperature | 40°C |
| Mount | Adhesive |
| Package Quantity | 36 |
| Packaging | Roll |
| Series | Scotch® 3734 |
| Thickness | 0.064mm |
| Weight | 14.25lb |
| Width | 1.89inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 3743-CLEAR-48MMX50M-BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.