3M 3743-CLEAR-72MMX50M-BULK technical specifications.
| Color | Clear |
| Max Operating Temperature | 4°C |
| Min Operating Temperature | 40°C |
| Mount | Adhesive |
| Packaging | Roll |
| Series | Scotch® 3743 |
| Thickness | 0.064mm |
| Weight | 13.6lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 3743-CLEAR-72MMX50M-BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.