3M 3749/50(100') technical specifications.
| Color | Blue, Grey |
| Conductor Material | Copper |
| Depth | 31.75mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 50 |
| Packaging | Roll |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 3749/50(100') to view detailed technical specifications.
No datasheet is available for this part.