This 30 AWG flat cable features 60 conductors with a 0.64mm pitch, suitable for applications requiring high density and reliability. The cable is constructed with tinned solid copper conductors and a gray/blue edge jacket. It can operate within a temperature range of -40°C to 105°C and has a maximum voltage rating of 150V.
3M 3749/60SF technical specifications.
| Type | Flat Cable |
| Size | 30AWG |
| Number of Conductors | 60 |
| Cable Pitch | 0.64mm |
| Conductor Material | Tinned Solid Copper |
| Jacket Color | Gray/Blue Edge |
| Max Voltage Rating | 150V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for 3M 3749/60SF to view detailed technical specifications.
No datasheet is available for this part.