68-conductor, 30AWG solid copper flat cable with a 0.64mm pitch, designed for IDC applications. Featuring TPE insulation and jacket, this unshielded cable operates within a temperature range of -40°C to 105°C and is rated for 150V. The cable is UL VW-1 flammability rated, lead-free, and RoHS compliant, supplied in bulk packaging for 100-foot lengths.
3M 3749/68 100 technical specifications.
| Cable Pitch | 0.64mm |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Blue |
| Flammability Rating | UL VW-1 |
| Insulation Material | TPE |
| Jacket Material | TPE |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 68 |
| Number of Positions | 68 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 3749 |
| Shielding | Unshielded |
| Voltage | 150V |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 3.748lb |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3749/68 100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.