3M 3749/68300 technical specifications.
| Package/Case | 300 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Blue |
| Flammability Rating | UL VW-1 |
| Insulation Material | TPE |
| Jacket Material | TPE |
| Lead Free | Lead Free |
| Length | 300foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 68 |
| Number of Positions | 68 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.025inch |
| Ribbon Thickness | 0.025inch |
| Ribbon Width | 1.7inch |
| RoHS Compliant | Yes |
| Series | 3749 |
| Shielding | Unshielded |
| Voltage | 150V |
| Voltage Rating | 150V |
| Weight | 12.48lb |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat, Round |
| RoHS | Compliant |
Download the complete datasheet for 3M 3749/68300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.