3M 3749/80 technical specifications.
| Cable Pitch | 0.64mm |
| Package/Case | 100 |
| Color | Blue, Grey |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 80 |
| RoHS Compliant | Yes |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for 3M 3749/80 to view detailed technical specifications.
No datasheet is available for this part.