
3M 3750 technical specifications.
| Color | Tan, Clear |
| Length | 50m |
| Material | PP, Polypropylene |
| Mount | Adhesive |
| Thickness | 3.1mm |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 3750 to view detailed technical specifications.
No datasheet is available for this part.
