3M 3750/16SF technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.31inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.026inch |
| Jacket Material | PVC |
| Length | 100foot |
| Number of Conductors | 16 |
| Number of Pairs | 8 |
| Outside Diameter | 7.9mm |
| Package Quantity | 1 |
| Series | 3750 |
| Shielding | Shielded |
| Stranding | 7 x 34 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 21.1lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3750/16SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
