3M 3750/26 technical specifications.
| Approvals | UL |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Mount | Cable |
| Number of Conductors | 26 |
| Outside Diameter | 9.4mm |
| Packaging | Spool |
| Reach SVHC Compliant | Unknown |
| Series | 3750 |
| Stranding | 7X34 |
| Voltage | 300V |
| Voltage Rating | 50V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Multi-Pair, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for 3M 3750/26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.