26AWG multi-pair cable featuring 13 shielded pairs, each with 7x34 stranding. Constructed with copper conductors and PVC insulation, this 1000-foot grey cable is jacketed in PVC for durability. Rated for 300V, it offers a 9.4mm outside diameter.
3M 3750/26-1000 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Number of Conductors | 26 |
| Number of Pairs | 13 |
| Outside Diameter | 9.4mm |
| Series | 3750 |
| Shielding | Shielded |
| Stranding | 7 x 34 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3750/26-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.