3M 3750/38 technical specifications.
| Approvals | UL |
| Color | Grey |
| Contact Plating | Tin |
| Length | 100foot |
| Mount | Cable |
| Number of Conductors | 38 |
| Stranding | 7X34 |
| Wire/Cable Diameter | 10.9mm |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for 3M 3750/38 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.