3M 3750/50 technical specifications.
| Approvals | UL |
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Length | 100foot |
| Mount | Cable |
| Number of Conductors | 50 |
| Number of Pairs | 25 |
| Outside Diameter | 12.4mm |
| Series | 3750 |
| Shielding | Shielded |
| Stranding | 7 x 34 |
| Voltage Rating | 300V |
| DC Rated Voltage | 50V |
| Weight | 15.85lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Ribbon, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3750/50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.