
60-conductor, 30AWG flat ribbon cable featuring copper conductors with 7x38 stranding and a red first conductor mark. This unshielded cable has a 0.025" (635µm) pitch and ribbon thickness, with a 38.1mm ribbon width. Insulated and jacketed with PVC, it operates between -20°C and 105°C, with a 30V voltage rating and UL VW-1 flammability. Supplied in bulk packaging, this lead-free and RoHS compliant cable measures 300 feet in length.
3M 3754/60 300 technical specifications.
| Package/Case | 300 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 300foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 60 |
| Number of Positions | 60 |
| Packaging | Bulk |
| Pitch | 635um |
| Ribbon Thickness | 635um |
| Ribbon Width | 38.1mm |
| RoHS Compliant | Yes |
| Series | 3754 |
| Shielding | Unshielded |
| Stranding | 7 x 38 |
| Voltage | 30V |
| Voltage Rating | 30V |
| Weight | 15lb |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3754/60 300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
