3M 3756/10 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | TPE |
| Length | 100foot |
| Mount | Cable |
| Number of Conductors | 10 |
| Package Quantity | 10 |
| Packaging | Roll |
| Pitch | 0.025inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 9lb |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3756/10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
