
20-conductor, 30AWG ribbon cable featuring a 0.64mm pitch and flat flex design. Constructed with copper conductors and a TPE jacket, this cable offers a characteristic impedance of 138 Ohms and a capacitance of 56.8pF. Operating temperature range is -40°C to 105°C, with a voltage rating of 50V (DC rated voltage 150V). Supplied on a roll, this RoHS compliant cable is suitable for general wire and cable applications.
3M 3756/20 technical specifications.
| Cable Pitch | 0.64mm |
| Capacitance | 56.8pF |
| Package/Case | 100 |
| Characteristic Impedance | 138R |
| Color | Grey |
| Conductor Material | Copper |
| Depth | 12.7mm |
| Height | 0.64mm |
| Jacket Material | TPE |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 20 |
| Number of Cores | 20 |
| Number of Strands | 7 |
| Number of Ways | 20 |
| Packaging | Roll |
| Pitch | 0.64mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Thickness | 635um |
| Voltage Rating | 50V |
| DC Rated Voltage | 150V |
| Width | 12.7mm |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Ribbon, Flat, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for 3M 3756/20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.