3M 3756/26(100) technical specifications.
| Capacitance | 17.3pF |
| Color | Blue, Grey |
| Conductor Material | Copper |
| Depth | 16.51mm |
| Flammability Rating | UL VW-1 |
| Insulation Material | TPE |
| Lead Free | Lead Free |
| Length | 30.5m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 26 |
| Number of Positions | 26 |
| Packaging | Roll |
| Shielding | Unshielded |
| Thickness | 635um |
| DC Rated Voltage | 150V |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 3756/26(100) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.