3M 3756/26-100'SF technical specifications.
| Capacitance | 56.8pF |
| Characteristic Impedance | 82R |
| Color | Blue, Grey |
| Conductor Material | Copper |
| Depth | 16.51mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 26 |
| Number of Strands | 7 |
| Number of Ways | 26 |
| Packaging | Roll |
| Pitch | 0.64mm |
| Voltage Rating | 150V |
| Width | 16.51mm |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 3756/26-100'SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.