3M 3756/30 technical specifications.
| Package/Case | 100 |
| Length | 100foot |
| Package Quantity | 10 |
| Packaging | Roll |
| RoHS Compliant | Yes |
| Weight | 14.5lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 3756/30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.