
40-conductor flat flex cable featuring 30AWG stranded copper conductors with tin plating. This unshielded cable utilizes thermoplastic elastomer (TPE) for both insulation and jacket, offering a 0.64mm pitch and a capacitance of 17.3pF. Rated for 150V, it operates within a temperature range of -40°C to 105°C. Available in a 30.48m or 91.44m roll, this gray cable is distinguished by a blue edge marking on the first conductor.
3M 3756/40 technical specifications.
| Cable Pitch | 0.64mm |
| Capacitance | 17.3pF |
| Package/Case | 100 |
| Color | Grey, Blue |
| Conductor Material | Copper |
| Contact Plating | Tin |
| First Conductor Mark | Blue |
| Insulation Material | TPE |
| Jacket Material | TPE |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 40 |
| Number of Cores | 40 |
| Packaging | Roll |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 3756 |
| Shielding | Unshielded |
| Thickness | 635um |
| Voltage | 150V |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for 3M 3756/40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
