
Flat cable featuring 40 conductors, each 30AWG with 7 x 38 stranding, constructed from tinned copper. This unshielded cable offers a 0.025-inch pitch and a 150V voltage rating, operating between -40°C and 105°C. With a characteristic impedance of 82 Ohms and capacitance of 56.8pF, it is insulated and jacketed with TPE. Available in a 100-foot roll, this gray cable has a blue edge marking for the first conductor.
3M 3756/40 100 technical specifications.
| Capacitance | 56.8pF |
| Characteristic Impedance | 82R |
| Color | Grey, Blue |
| Conductor Material | Copper |
| Depth | 25.4mm |
| First Conductor Mark | Blue |
| Insulation Material | TPE |
| Jacket Material | TPE |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 40 |
| Number of Strands | 7 |
| Number of Ways | 40 |
| Packaging | Roll |
| Pitch | 0.025inch |
| RoHS Compliant | Yes |
| Series | 3756 |
| Shielding | Unshielded |
| Stranding | 7 x 38 |
| Voltage | 150V |
| Voltage Rating | 150V |
| Weight | 3lb |
| Width | 25.4mm |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3756/40 100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
