3M 3756/50 technical specifications.
| Cable Pitch | 0.64mm |
| Capacitance | 17.3pF |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Depth | 31.75mm |
| Height | 0.64mm |
| Jacket Material | TPE |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 50 |
| Number of Cores | 50 |
| Packaging | Roll |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Thickness | 635um |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for 3M 3756/50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.