3M 3756/50-300SF technical specifications.
| Package/Case | 300 |
| Color | Grey |
| Flammability Rating | UL VW-1 |
| Length | 300foot |
| Mount | Cable |
| Number of Conductors | 50 |
| Number of Positions | 50 |
| Packaging | Bulk |
| Pitch | 0.025inch |
| Wire/Cable Type | Flat |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M 3756/50-300SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.