3M 3756/68 100SF technical specifications.
| Cable Pitch | 0.64mm |
| Capacitance | 56.8pF |
| Characteristic Impedance | 82R |
| Conductor Material | Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 68 |
| Number of Strands | 7 |
| Number of Ways | 68 |
| Pitch | 0.64mm |
| Radiation Hardening | No |
| Voltage Rating | 150V |
| Width | 43.18mm |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 3756/68 100SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.