
80-conductor, 30AWG flat wire cable featuring copper conductors and TPE insulation and jacket. This unshielded cable offers an impedance of 82 Ohms, capacitance of 17.3pF, and inductance of 0.12uH. Operating within a temperature range of -40°C to 105°C, it is rated for 150V with a DC rated voltage of 50V. Available in grey and blue, with blue as the first conductor mark, this RoHS compliant cable is supplied on a 100-unit roll.
3M 3756/80 technical specifications.
| Capacitance | 17.3pF |
| Package/Case | 100 |
| Color | Grey, Blue |
| Conductor Material | Copper |
| Depth | 50.8mm |
| First Conductor Mark | Blue |
| Impedance | 82R |
| Inductance | 0.12uH |
| Insulation Material | TPE |
| Jacket Material | TPE |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 80 |
| Packaging | Roll |
| Propagation Delay | 1.42ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 3756 |
| Shielding | Unshielded |
| Voltage | 150V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3756/80 to view detailed technical specifications.
No datasheet is available for this part.