3M 3758/26275SF technical specifications.
| Color | Grey |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Length | 275foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 26 |
| Package Quantity | 1 |
| Pitch | 0.05inch |
| Ribbon Width | 1.25inch |
| Series | 3758 |
| Shielding | Unshielded |
| Voltage | 300V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M 3758/26275SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.