This 30-conductor round flat cable features 26 AWG conductors and a black jacket. It has a maximum voltage rating of 300V and operates within a temperature range of -20°C to 80°C. The cable's size is 26 and it has a cable pitch of 1.27. It is suitable for use in various applications where a reliable and flexible cable is required.
3M 3758/30SOSF technical specifications.
| Type | Round Flat Cable |
| Size | 26AWG |
| Number of Conductors | 30 |
| Cable Pitch | 1.27mm |
| Jacket Color | Black |
| Maximum Outer Diameter | 9.4mm |
| Max Voltage Rating | 300V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
Download the complete datasheet for 3M 3758/30SOSF to view detailed technical specifications.
No datasheet is available for this part.