3M 3758/36SOSF technical specifications.
| Type | Round Flat Cable |
| Size | 26AWG |
| Number of Conductors | 36 |
| Cable Pitch | 1.27mm |
| Jacket Color | Black |
| Maximum Outer Diameter | 9.9mm |
| Max Voltage Rating | 300V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
Download the complete datasheet for 3M 3758/36SOSF to view detailed technical specifications.
No datasheet is available for this part.