
10-conductor, 28AWG round flat cable featuring a 1.27mm pitch and 6.6mm overall diameter. Constructed with polyvinyl chloride (PVC) insulation and jacket, this unshielded cable utilizes tin-plated copper conductors with a 7 x 36 stranding. Operating within a temperature range of -20°C to 80°C, it boasts a 300V voltage rating and is supplied on a 300-foot roll.
3M 3759/10300 technical specifications.
| Cable Pitch | 1.27mm |
| Package/Case | 300 |
| Color | Black, Grey |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Depth | 11.4mm |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 300foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Positions | 10 |
| Packaging | Roll |
| Pitch | 0.05inch |
| Series | 3759 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 13.8lb |
| Wire/Cable Diameter | 6.6mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3759/10300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
