3M 3759/14 technical specifications.
| Approvals | UL |
| Color | Black |
| Conductor Material | Copper |
| Diameter | 0.03inch |
| Jacket Material | PVC |
| Length | 100foot |
| Mount | Cable |
| Number of Conductors | 14 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Stranding | 7X36 |
| Voltage Rating | 50V |
| DC Rated Voltage | 300V |
| Width | 0.65inch |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3759/14 to view detailed technical specifications.
No datasheet is available for this part.