3M 3759/15SF technical specifications.
| Package/Case | 300 |
| Color | Black |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 15 |
| RoHS Compliant | Yes |
| Series | 3759 |
| Shielding | Unshielded |
| Voltage | 300V |
| Weight | 5.57lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3759/15SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.