3M 3759/25200'SF technical specifications.
| Length | 200foot |
| Mount | Cable |
| Number of Conductors | 25 |
| Pitch | 0.05inch |
| Wire/Cable Type | Round, Flat |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M 3759/25200'SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.