
37-conductor, 28AWG round flat cable featuring a 1.27mm pitch and 9.9mm overall diameter. Constructed with copper conductors and a PVC jacket, this unshielded cable offers a 300V voltage rating and operates between -20°C and 80°C. Available in black and grey, it is RoHS compliant and suitable for various electronic applications.
3M 3759/37 technical specifications.
| Approvals | UL |
| Cable Pitch | 1.27mm |
| Capacitance | 54.8pF |
| Characteristic Impedance | 133R |
| Color | Black, Grey |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Diameter | 0.03inch |
| Impedance | 90R |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 37 |
| Number of Strands | 7 |
| Number of Ways | 37 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 7X36 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 45.7mm |
| Wire/Cable Diameter | 9.9mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3759/37 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
