
37-conductor, 37-position flat ribbon cable featuring 28AWG stranded copper conductors (7 x 36) with a black PVC insulation and jacket. This unshielded cable offers a 300V voltage rating and operates within a temperature range of -20°C to 80°C. The cable has a width of 9.9mm and an outside diameter of 45.7mm, supplied in 100-foot bulk packaging.
3M 3759/37100SF technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 37 |
| Number of Positions | 37 |
| Outside Diameter | 45.7mm |
| Packaging | Bulk |
| Series | 3759 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 10.3lb |
| Width | 9.9mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3759/37100SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
